
The 843001AG-21LF-HT is a 24-pin TSSOP lead-frame SMT clock generator IC with two outputs. It operates within a supply voltage range of 3.135 to 3.465V and is functional over a temperature range of 0 to 70°C. The IC features input logic levels of Crystal, LVCMOS, and LVTTL, and output logic levels of LVPECL. The clock input frequency ranges from 12 to 40 MHz.
Renesas 843001AG-21LF-HT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Number of Outputs per Chip | 2 |
| Input Logic Level | Crystal|LVCMOS|LVTTL |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 12 to 40MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 843001AG-21LF-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.