
This 24-lead TSSOP clock generator/synthesizer features a lead-frame SMT package with a thin shrink small outline package description. It operates over a temperature range of -40 to 85 degrees Celsius and has a seated plane height of 1.2mm maximum. The device has a pin pitch of 0.65mm and is mounted via surface mount technology. It accepts input logic levels of LVCMOS and LVTTL and provides LVPECL output logic levels. The clock input frequency ranges from 560 to 680 MHz.
Renesas 843004AGI-02LF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | Crystal|LVCMOS|LVTTL |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 560 to 680MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 843004AGI-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.