
The 843034CYLF is a surface-mount clock generator with a low profile quad flat package. It operates over a temperature range of 0 to 70 degrees Celsius and has a minimum operating supply voltage of 2.955/3.135V and a maximum operating supply voltage of 3.465V. The device has 48 pins and supports clock input frequencies from 12 to 50 MHz. It features LVPECL output logic levels and can be driven by crystal, LVCMOS, or LVTTL input logic levels.
Renesas 843034CYLF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Number of Outputs per Chip | 3 |
| Input Logic Level | Crystal|LVCMOS|LVTTL |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 12 to 50MHz |
| Min Operating Supply Voltage | 2.955/3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 843034CYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.