
The 843251AGI-14 is a surface mount clock generator with a TSSOP package, 8 pins, and a lead-frame SMT construction. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.375V to 3.465V. The device features a crystal input logic level and an LVPECL output logic level, with a typical clock input frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 843251AGI-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Number of Outputs per Chip | 1 |
| Input Logic Level | Crystal |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 25(Typ)MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 843251AGI-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.