
The Renesas 843312AKLF is a clock generator IC with 10 outputs, packaged in a 32-pin VFQFN surface mount package. It operates over a temperature range of 0 to 70 degrees Celsius and accepts input logic levels of Crystal, LVCMOS, and LVTTL. The device can be powered with a supply voltage between 2.145 and 3.465 volts. It features a clock input frequency of 25 MHz and outputs LVPECL logic levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 843312AKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFQFN |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-262VCCD-1 |
| Number of Outputs per Chip | 10 |
| Input Logic Level | Crystal|LVCMOS|LVTTL |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 25(Typ)MHz |
| Min Operating Supply Voltage | 2.145/2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 843312AKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.