
The 843312AKLFT is a surface mount clock generator from Renesas, packaged in a 32-pin VFQFN. It features 10 outputs and operates at a minimum supply voltage of 2.145/2.375V and a maximum supply voltage of 3.465V. The device is specified to operate over a temperature range of 0-70°C. Input logic levels are Crystal, LVCMOS, or LVTTL, while output logic levels are LVPECL. The clock input frequency is typically 25MHz.
Renesas 843312AKLFT technical specifications.
| Package/Case | VFQFN |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-262VCCD-1 |
| Number of Outputs per Chip | 10 |
| Input Logic Level | Crystal|LVCMOS|LVTTL |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 25(Typ)MHz |
| Min Operating Supply Voltage | 2.145/2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 843312AKLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.