
The 843751AMLFT is an 8-pin SOIC package clock generator from Renesas with a lead-frame SMT package type. It operates at a minimum supply voltage of 3.135V and a maximum supply voltage of 3.465V. The device is designed for surface mount applications and has a seated plane height of 1.63mm. It is suitable for use in temperatures ranging from 0°C to 70°C.
Renesas 843751AMLFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.93 |
| Package Width (mm) | 3.94 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.63 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Outputs per Chip | 1 |
| Input Logic Level | Crystal |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 25(Typ)MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 843751AMLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.