
The 844021BG-01LF-HT is a surface mount clock generator from Renesas, packaged in a 8-pin TSSOP lead-frame SMT package. It operates over a temperature range of 0°C to 70°C and has a supply voltage range of 2.275V to 3.465V. The device features a clock input frequency of 24.5 to 34 MHz and outputs LVDS logic levels.
Renesas 844021BG-01LF-HT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Number of Outputs per Chip | 1 |
| Input Logic Level | Crystal |
| Output Logic Level | LVDS |
| Clock Input Frequency | 24.5 to 34MHz |
| Min Operating Supply Voltage | 2.275/2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 844021BG-01LF-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.