
The 849N202BKI-001LF is a clock generator IC from Renesas, packaged in a 40-pin Very Fine Quad Flat Package No Lead, Exposed Pad (VFQFPN EP). It supports HCSL, LVDS, LVHSTL, and LVPECL input logic levels and LVDS and LVPECL output logic levels. The device operates over a temperature range of -40°C to 85°C and requires a supply voltage between 2.375V and 3.465V. It is a surface-mount component with a seated plane height of 0.9mm and a pin pitch of 0.5mm.
Renesas 849N202BKI-001LF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 2 |
| Input Logic Level | HCSL|LVDS|LVHSTL|LVPECL |
| Output Logic Level | LVDS|LVPECL |
| Clock Input Frequency | 0.008 to 710MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 849N202BKI-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.