
The 849N202CKI-001LF is a 40-pin Very Fine Quad Flat Package No Lead, Exposed Pad (VFQFPN EP) clock generator with two outputs. It supports HCSL, LVDS, LVHSTL, and LVPECL input and output logic levels. The device operates over a frequency range of 0.008 to 710 MHz and is suitable for surface mount applications. It can be powered from a supply voltage between 2.375 and 3.465 volts. The 849N202CKI-001LF is rated for operation over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 849N202CKI-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 2 |
| Input Logic Level | HCSL|LVDS|LVHSTL|LVPECL |
| Output Logic Level | LVDS|LVPECL |
| Clock Input Frequency | 0.008 to 710MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 849N202CKI-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.