
The 849N202CKI-005LFT is a 40-pin QFN clock generator from Renesas, designed for surface mount applications. It features two outputs and operates within a supply voltage range of 2.375 to 3.465 volts. The device is suitable for use in temperatures between -40 and 85 degrees Celsius. It supports various input logic levels, including HCSL, LVDS, LVHSTL, and LVPECL, and outputs LVDS and LVPECL signals. The clock input frequency ranges from 0.008 to 710 MHz.
Sign in to ask questions about the Renesas 849N202CKI-005LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 849N202CKI-005LFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 2 |
| Input Logic Level | HCSL|LVDS|LVHSTL|LVPECL |
| Output Logic Level | LVDS|LVPECL |
| Clock Input Frequency | 0.008 to 710MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 849N202CKI-005LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.