This Renesas 8501501XA is a 28-pin dual serial IO/communication controller IC with a military temperature grade. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. The device features a maximum clock frequency of 16MHz and supports an 8-bit external data bus and a 2-bit address bus. The IC is packaged in a DIP-28 format.
Renesas 8501501XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 8501501XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.