
10-output, 2-input clock multiplexer featuring ECL/LVPECL output logic levels and HCSL, LVDS, LVHSTL, LVPECL, SSTL input logic levels. Supports a maximum input frequency of 700 MHz with operating supply voltages ranging from -3.8V to 3.8V. Packaged in a 32-pin TQFP (Thin Quad Flat Package) with gull-wing leads, measuring 7.25mm x 7.25mm x 1.45mm, designed for surface mounting. Operates within a temperature range of -40°C to 85°C.
Renesas 85310AYI-01LN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7.25(Max) |
| Package Width (mm) | 7.25(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 10 |
| Output Logic Level | ECL|LVPECL |
| Input Logic Level | HCSL|LVDS|LVHSTL|LVPECL|SSTL |
| Maximum Input Frequency | 700MHz |
| Min Operating Supply Voltage | -2.375|2.375V |
| Max Operating Supply Voltage | -3.8|3.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 85310AYI-01LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.