The 8535AG-01LF is a commercial temperature range clock driver IC from Renesas with a propagation delay of 1.9ns. It operates within a supply voltage range of 3.135V to 3.465V and has a nominal supply voltage of 3.3V. The device is packaged in a 20-pin TSSOP package and has a terminal position of dual. It is designed for use in commercial temperature applications with an operating temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8535 |
| Propagation Delay (tpd) | 1.9 |
| Prop. Delay@Nom-Sup | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |