The Renesas 8535AG-31LFT is a commercial-grade clock generator IC with a supply voltage range of 3.135 to 3.465V and a maximum supply current of 60uA. It is packaged in a TSSOP20 package type with dimensions of 4.4mm in width and 6.5mm in length. The IC operates within a temperature range of 0 to 70 degrees Celsius. It is designed for use in various applications, including clock generation and other functions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | unknown |
| Military Spec | False |