The Renesas 853S011BGILF is an industrial-grade low skew clock driver with a nominal supply voltage of 3.3V, minimum supply voltage of 2.375V, and maximum supply voltage of 3.8V. It is packaged in a TSSOP-8 package and has a propagation delay of 0.355ns. The device operates over a temperature range of -40°C to 85°C and has a single function. It is a member of the 853 family of clock and timing ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853 |
| Propagation Delay (tpd) | 0.355 |
| Prop. Delay@Nom-Sup | 0.355 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |