The 853S011BMILF is an industrial-grade low skew clock driver IC from Renesas with a supply voltage range of 2.375V to 3.8V and a nominal supply voltage of 3.3V. It operates over a temperature range of -40 degrees Celsius to 85 degrees Celsius and features a propagation delay of 0.355 units. The device has 8 terminals and is packaged in a SOIC-8 package. It is a single-function device with a terminal position of dual and a JEDEC package code of R-PDSO-G8.
Renesas 853S011BMILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853 |
| Propagation Delay (tpd) | 0.355 |
| Prop. Delay@Nom-Sup | 0.355 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.