Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | S |
| Propagation Delay (tpd) | 0.34 |
| Prop. Delay@Nom-Sup | 0.355 |
| REACH | unknown |
| Military Spec | False |