The 853S011CGILFT is an industrial-grade low skew clock driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PDSO-G8 and a TSSOP8 package type. The IC operates within a supply voltage range of 2.375V to 3.8V and has a nominal supply voltage of 3.3V. It features a propagation delay of 0.19ns and a propagation delay at nominal supply of 0.345ns. The IC has 8 terminals and a width and length of 3mm each.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853S |
| Propagation Delay (tpd) | 0.19 |
| Prop. Delay@Nom-Sup | 0.345 |
| REACH | unknown |
| Military Spec | False |