The 853S011CMILF is a low skew clock driver IC from Renesas, operating within a supply voltage range of 2.375V to 3.8V and a temperature range of -40°C to 85°C. This industrial-grade device features a propagation delay of 0.19ns and 0.345ns at nominal supply voltage. It is available in a RoHS-compliant SOIC-8 package, measuring 3.9mm in width and 4.9mm in length, with a height of 1.37mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853S |
| Propagation Delay (tpd) | 0.19 |
| Prop. Delay@Nom-Sup | 0.345 |
| REACH | unknown |
| Military Spec | False |