
1:1 Clock Multiplexer, featuring one output and two inputs, supports LVPECL output logic and LVCMOS, LVDS, LVPECL, and LVTTL input logic levels. This surface-mount integrated circuit operates with a maximum input frequency of 2500 MHz and a supply voltage range of 2.375 V to 3.465 V. Encased in a 16-pin TSSOP package with gull-wing leads, it measures 5.1mm (Max) in length, 4.5mm (Max) in width, and 1.05mm (Max) in height, with a 0.65mm pin pitch. Operating temperature range is from -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 853S01AGILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 853S01AGILF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 1 |
| Output Logic Level | LVPECL |
| Input Logic Level | LVCMOS|LVDS|LVPECL|LVTTL |
| Maximum Input Frequency | 2500MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 853S01AGILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.