The Renesas 853S111BKILFT is an industrial-grade low skew clock driver with a supply voltage range of 3.2V to 3.8V. It features a propagation delay of 0.61ns and a maximum frequency of 2500MHz. The device is packaged in a 32-pin VFQFN package and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas 853S111BKILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853S |
| Propagation Delay (tpd) | 0.61 |
| Prop. Delay@Nom-Sup | 0.645 |
| fmax-Min | 2500 |
| REACH | unknown |
| Military Spec | False |