
The 854S036AKLFT is a 32-pin QFN fanout buffer from Renesas, featuring 9 outputs and supporting LVDS output logic level. It operates over a temperature range of 0 to 70°C and can handle input frequencies up to 2000 MHz. The device is packaged in a Very Fine Quad Flat Package No Lead, Exposed Pad (VFQFPN EP) with a 0.5mm pin pitch and measures 5mm x 5mm x 0.88mm in size. It is designed for surface mount applications and is suitable for use in clock and timing ICs.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 9 |
| Output Logic Level | LVDS |
| Input Logic Level | CML|LVDS|LVPECL|SSTL |
| Maximum Input Frequency | 2000MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |