
This clock multiplexer features 1 LVDS output and 4 input channels, supporting CML, LVDS, LVPECL, and SSTL input logic levels. It operates with a maximum input frequency of 2000 MHz and a supply voltage range of 2.375 V to 2.625 V. Packaged in a 20-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, this surface-mount component has a 0.65mm pin pitch and dimensions of 6.5mm x 4.4mm x 1mm. It is designed for operation across a temperature range of -40 °C to 85 °C.
Renesas 854S057BGILFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 1 |
| Output Logic Level | LVDS |
| Input Logic Level | CML|LVDS|LVPECL|SSTL |
| Maximum Input Frequency | 2000MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 854S057BGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.