
Clock Multiplexer, 1 output, 8 inputs, 1:1 ratio, supporting LVDS output logic and LVCMOS, LVDS, LVPECL, LVTTL, and SSTL input logic levels. Features a maximum input frequency of 2500 MHz. Operates within a supply voltage range of 3.135 V to 3.465 V and a temperature range of -40 °C to 85 °C. Packaged in a 24-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting.
Sign in to ask questions about the Renesas 854S058AGILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 854S058AGILFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 1 |
| Output Logic Level | LVDS |
| Input Logic Level | LVCMOS|LVDS|LVPECL|LVTTL|SSTL |
| Maximum Input Frequency | 2500MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 854S058AGILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.