
LVPECL Clock Driver, a 32-pin VFQFN EP surface mount component, features 2 differential inputs supporting HCSL, LVDS, LVHSTL, LVPECL, and SSTL logic levels, and 5 differential LVPECL outputs. Operating from 31.25 MHz to 700 MHz, this zero-delay buffer offers a maximum output frequency of 700 MHz with 25 ps maximum output skew and 25 ps maximum cycle-to-cycle jitter. The compact 5mm x 5mm x 0.95mm plastic package with a 0.5mm pin pitch is designed for efficient PCB integration.
Renesas 8634BK-01LF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFN EP |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-262VCCD-1 |
| Type | Clock Driver |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Input Logic Level | HCSL|LVDS|LVHSTL|LVPECL|SSTL |
| Output Logic Level | LVPECL |
| Minimum Input Frequency | 31.25MHz |
| Maximum Input Frequency | 700MHz |
| Maximum Output Frequency | 700MHz |
| Maximum Cycle to Cycle Jitter | 25ps |
| Maximum Duty Cycle | 53% |
| Maximum Fall Time | 0.7ns |
| Maximum Rise Time | 0.7ns |
| Maximum Output Skew | 25ps |
| Spread Spectrum | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 8634BK-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.