
LVPECL differential clock driver with 5 outputs, featuring zero delay buffering. This surface-mount integrated circuit operates with differential input and output signals, supporting input logic levels including HCSL, LVDS, LVHSTL, LVPECL, and SSTL. It handles input and output frequencies up to 700 MHz, with a maximum cycle-to-cycle jitter of 25 ps and maximum output skew of 25 ps. The component is housed in a 32-pin VFQFN EP package measuring 5x5x0.95mm with a 0.5mm pin pitch.
Renesas 8634BK-01LFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFN EP |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-262VCCD-1 |
| Type | Clock Driver |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Input Logic Level | HCSL|LVDS|LVHSTL|LVPECL|SSTL |
| Output Logic Level | LVPECL |
| Minimum Input Frequency | 31.25MHz |
| Maximum Input Frequency | 700MHz |
| Maximum Output Frequency | 700MHz |
| Maximum Cycle to Cycle Jitter | 25ps |
| Maximum Duty Cycle | 53% |
| Maximum Fall Time | 0.7ns |
| Maximum Rise Time | 0.7ns |
| Maximum Output Skew | 25ps |
| Spread Spectrum | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 8634BK-01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.