
Clock Divider IC with 4 LVCMOS/LVTTL outputs and 2 LVCMOS/LVTTL inputs, supporting a 1:4 division ratio and a maximum input frequency of 200 MHz. This surface-mount component features a 20-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads, measuring 6.5mm x 4.4mm x 1mm with a 0.65mm pin pitch. Operating voltage ranges from 2.375V to 3.465V, with an operating temperature range of 0°C to 70°C.
Renesas 87004BG-03 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Type | Clock Divider |
| Number of Outputs per Chip | 4 |
| Output Logic Level | LVCMOS|LVTTL |
| Input Logic Level | LVCMOS|LVTTL |
| Maximum Input Frequency | 200MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas 87004BG-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.