
10-lane, 4-port PCI Express Gen2 I/O expansion switch with 1 channel. Features a 324-pin CABGA surface mount package with 1mm pin pitch, measuring 19x19x1.26mm. Supports 5 Gbps bandwidth per lane and operates on a typical single supply voltage of 1V. Maximum power dissipation is 2.43W, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Renesas 89H10T4BG2ZBBCG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H10T4BG2ZBBCG8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CABGA |
| Package Description | Chip Array Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 1.26 |
| Seated Plane Height (mm) | 1.62 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | I/O Expansion Switch |
| PCIe Revision | 2 |
| Number of Lanes | 10 |
| Number of Ports | 4 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 2.43W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 89H10T4BG2ZBBCG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.