
10-lane, 4-port PCI Express I/O expansion switch supporting PCIe Gen2 (2.0) revision. Features a single channel with 324-pin CABGA surface mount package (19x19x1.26mm) and 1mm pin pitch. Offers 5 Gbps bandwidth per lane and operates at a typical single supply voltage of 1V. Designed for high-performance I/O expansion with a maximum power dissipation of 2.43W and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Renesas 89H10T4BG2ZBBCGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H10T4BG2ZBBCGI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CABGA |
| Package Description | Chip Array Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 1.26 |
| Seated Plane Height (mm) | 1.62 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | I/O Expansion Switch |
| PCIe Revision | 2 |
| Number of Lanes | 10 |
| Number of Ports | 4 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 2.43W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 89H10T4BG2ZBBCGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.