
PCI Express Switch, 12 lanes, 3 ports, 1 channel, supporting PCIe Gen2 (Revision 2) with 5 Gbps bandwidth per lane. Features a 324-pin CABGA surface mount package with a 19mm x 19mm footprint and 1mm pin pitch. Operates with a typical single supply voltage of 1V and has a maximum power dissipation of 2.3W. Suitable for operation within a 0°C to 70°C temperature range.
Sign in to ask questions about the Renesas 89H12T3BG2ZBBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H12T3BG2ZBBC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CABGA |
| Package Description | Chip Array Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 1.26 |
| Seated Plane Height (mm) | 1.62 |
| Pin Pitch (mm) | 1 |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| PCIe Revision | 2 |
| Number of Lanes | 12 |
| Number of Ports | 3 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 2.3W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H12T3BG2ZBBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.