
PCI Express Switch, 12 lanes, 3 ports, 1 channel, supporting PCIe Gen2 (Revision 2) with a bandwidth of 5 Gbps per lane. This surface-mount integrated circuit features a 324-pin CABGA package measuring 19x19x1.26 mm with a 1 mm pin pitch. It operates on a typical single supply voltage of 1V, has a maximum power dissipation of 2.3W, and functions within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Renesas 89H12T3BG2ZBBCGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H12T3BG2ZBBCGI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CABGA |
| Package Description | Chip Array Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 1.26 |
| Seated Plane Height (mm) | 1.62 |
| Pin Pitch (mm) | 1 |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| PCIe Revision | 2 |
| Number of Lanes | 12 |
| Number of Ports | 3 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 2.3W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 89H12T3BG2ZBBCGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.