
PCI Express Switch, 16-lane, 4-port, 1-channel interface IC. Features PCIe Gen2 (2.0) compliance with 5 Gbps bandwidth per lane. Housed in a 288-pin Super Ball Grid Array (SBGA) package, measuring 23mm x 23mm x 1.1mm (Max), for surface mount applications. Operates from a typical 1V single supply voltage, with a maximum power dissipation of 3.24W, and a temperature range of 0°C to 70°C.
Sign in to ask questions about the Renesas 89H16T4BG2ZBBXG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H16T4BG2ZBBXG8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | SBGA |
| Package Description | Super Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 288 |
| PCB | 288 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| PCIe Revision | 2 |
| Number of Lanes | 16 |
| Number of Ports | 4 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 3.24W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 89H16T4BG2ZBBXG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.