
The 89H22H16G2ZCBLI is a 1156-pin flip chip ball grid array (FCBGA) system interconnect switch from Renesas. It supports 22 lanes and 16 ports, with a PCIe generation of Gen2. The device is designed for surface mount applications and features a plastic package material. The switch is suitable for high-speed data transfer applications.
Sign in to ask questions about the Renesas 89H22H16G2ZCBLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H22H16G2ZCBLI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1156 |
| PCB | 1156 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.73(Max) |
| Seated Plane Height (mm) | 3.07 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 22 |
| Number of Ports | 16 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H22H16G2ZCBLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.