
The Renesas 89H24NT24AG2ZBHLGI is a Ball Grid Array package with 484 pins, measuring 23mm in length and 23mm in width, with a maximum height of 2.32mm. It is designed for surface mount applications and is compatible with Gen2 PCIe. The device features 24 lanes and 24 ports, making it suitable for high-speed interface applications.
Renesas 89H24NT24AG2ZBHLGI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.32(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Number of Lanes | 24 |
| Number of Ports | 24 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 89H24NT24AG2ZBHLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.