
The 89H24NT24G2ZBHL is a 24-port Gen2 system interconnect switch from Renesas, packaged in a 324-pin Ball Grid Array (BGA) with a flip chip ball grid array design. It is designed for surface mount applications and features a plastic package with a maximum height of 2.42mm. The switch supports 24 lanes and 24 ports, making it suitable for high-speed data transfer applications.
Sign in to ask questions about the Renesas 89H24NT24G2ZBHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H24NT24G2ZBHL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 2.42(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 24 |
| Number of Ports | 24 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H24NT24G2ZBHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.