
The 89H24NT24G2ZBHLG8 is a 24-port system interconnect switch from Renesas, featuring 24 lanes and supporting Gen2 PCIe. It is packaged in a Flip Chip Ball Grid Array (FCBGA) with 324 pins, measuring 19mm in length and 19mm in width, with a maximum height of 2.42mm. The package material is plastic and is designed for surface mount applications. The switch is suitable for high-speed data transfer applications.
Sign in to ask questions about the Renesas 89H24NT24G2ZBHLG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H24NT24G2ZBHLG8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 2.42(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 24 |
| Number of Ports | 24 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H24NT24G2ZBHLG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.