
The 89H24NT6AG2ZBHL is a 24-lane Gen2 PCIe system interconnect switch with 6 ports, packaged in a Flip Chip Ball Grid Array (FCBGA) with 484 pins. It is designed for surface mount applications and is constructed from plastic. The switch operates over a seated plane height of 2.92mm and has a maximum package height of 2.32mm. It is a type of system interconnect switch, suitable for high-speed data transfer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 89H24NT6AG2ZBHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.32(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 24 |
| Number of Ports | 6 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H24NT6AG2ZBHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.