PCI Express Switch System Interconnect Switch 24Lanes 6 Port 484-Pin FCBGA Tray
Checking distributor stock and pricing after the page loads.
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 24 |
| Number of Ports | 6 |
| Typical Single Supply Voltage | 1V |
| Pin Count | 484 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |