
The 89H24NT6AG2ZCHLI8 is a 24-lane system interconnect switch from Renesas, packaged in a 484-pin Ball Grid Array (BGA) with a 23x23mm footprint. It is designed for surface mount applications and operates over a temperature range. The switch supports PCIe Gen2 and features 6 ports and 24 lanes. It is constructed with plastic material and has a seated plane height of 2.92mm maximum.
Renesas 89H24NT6AG2ZCHLI8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.32(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 24 |
| Number of Ports | 6 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H24NT6AG2ZCHLI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.