PCI Express Switch System Interconnect Switch 32Lanes 8 Port 1-CH 484-Pin FCBGA Tray
Renesas 89H32H8G3YCHLG technical specifications.
| PCIe Generation | Gen3 |
| Type | System Interconnect Switch |
| PCIe Revision | 3 |
| Number of Lanes | 32 |
| Number of Ports | 8 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 13.04W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 484 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.