
The 89H32NT24AG2ZBHLG8 is a 32-lane Gen2 PCIe switch with 24 ports, operating over a temperature range of 0 to 70°C. It is packaged in a Flip Chip Ball Grid Array (FCBGA) with 484 pins, measuring 23mm in length and 23mm in width, with a maximum height of 2.32mm. The switch is designed for surface mount applications and has a maximum power dissipation of 7.25W.
Sign in to ask questions about the Renesas 89H32NT24AG2ZBHLG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H32NT24AG2ZBHLG8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.32(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| PCIe Revision | 2.1 |
| Number of Lanes | 32 |
| Number of Ports | 24 |
| Typical Single Supply Voltage | 1|2.5|3.3V |
| Maximum Power Dissipation | 7.25W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H32NT24AG2ZBHLG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.