
The 89H32NT8AG2ZBHL is a system interconnect switch with 32 lanes, 8 ports, and 1 channel. It is a Gen2 PCIe device with a Ball Grid Array package type. The package is a Flip Chip Ball Grid Array with 484 pins, measuring 23mm in length and 23mm in width, with a maximum height of 2.32mm and seated plane height of 2.92mm. The package material is plastic and it is designed for surface mount. The switch operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Renesas 89H32NT8AG2ZBHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H32NT8AG2ZBHL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.32(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 32 |
| Number of Ports | 8 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Typical Single Supply Voltage | 1|2.5|3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H32NT8AG2ZBHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.