
The 89H32NT8AG2ZBHL8 is a 32-lane Gen2 system interconnect switch from Renesas, packaged in a 484-ball flip chip ball grid array (FCBGA) with a maximum seated plane height of 2.92mm. It is designed for surface mount applications and features a plastic package material. The switch supports 8 ports and operates within a range of temperatures, though specific temperature ratings are not provided. The device is compliant with PCIe Gen2 standards and is categorized under interface ICs and switches.
Sign in to ask questions about the Renesas 89H32NT8AG2ZBHL8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H32NT8AG2ZBHL8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.32(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 32 |
| Number of Ports | 8 |
| Traffic Class | 8 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H32NT8AG2ZBHL8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.