
The Renesas 89H32NT8AG2ZCHL is a 32-lane Gen2 system interconnect switch with 8 ports and 1 channel. It is designed for surface mount applications and has a flip chip ball grid array (FCBGA) package. The device operates over a temperature range of 0 to 70°C and supports typical single supply voltages of 1.2.5, and 3.3V. It is a type of system interconnect switch with 484 pins and a seated plane height of 2.92mm.
Renesas 89H32NT8AG2ZCHL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.32(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 32 |
| Number of Ports | 8 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Typical Single Supply Voltage | 1|2.5|3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H32NT8AG2ZCHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.