
The Renesas 89H32NT8BG2ZBHL is a 32-lane Gen2 PCIe switch with 8 ports, designed for surface mount applications. It operates at a typical single supply voltage of 1V and has a maximum operating temperature of 70°C. The device is packaged in a Flip Chip Ball Grid Array (FCBGA) with 484 pins, measuring 23mm in length and width, and 2.32mm in height. It is compliant with PCIe Revision 2.1 standards.
Renesas 89H32NT8BG2ZBHL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.32(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| PCIe Revision | 2.1 |
| Number of Lanes | 32 |
| Number of Ports | 8 |
| Typical Single Supply Voltage | 1V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H32NT8BG2ZBHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.