
The 89H32NT8BG2ZCHLI is a 32-lane Gen2 PCIe switch with 8 ports, designed for surface mount applications. It operates from a single supply voltage of 1V and is suitable for use in environments with temperatures ranging from -40 to 85°C. The device is packaged in a Flip Chip Ball Grid Array (FCBGA) with 484 pins, measuring 23mm in length and 23mm in width. It is constructed from plastic and is compliant with PCIe Revision 2.1 standards.
Renesas 89H32NT8BG2ZCHLI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.32(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| PCIe Revision | 2.1 |
| Number of Lanes | 32 |
| Number of Ports | 8 |
| Typical Single Supply Voltage | 1V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H32NT8BG2ZCHLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.