
32-lane, 8-port PCI Express Gen2 I/O expansion switch. Features a 484-pin Flip Chip Ball Grid Array (FCBGA) package with a 23mm x 23mm footprint and 1mm pin pitch. Surface mountable with a typical single supply voltage of 1V and maximum power dissipation of 9.71W. Operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Renesas 89H32T8G2ZCBLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H32T8G2ZCBLI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.72(Max) |
| Seated Plane Height (mm) | 3.32(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | I/O Expansion Switch |
| PCIe Revision | 2 |
| Number of Lanes | 32 |
| Number of Ports | 8 |
| Traffic Class | 8 |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 9.71W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H32T8G2ZCBLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.