The 89H34H16G2ZCBL is a 32-lane Gen2 system interconnect switch with 16 ports, packaged in a Flip Chip Ball Grid Array (FCBGA) with 1156 pins. It is designed for surface mount applications and is constructed from plastic. The switch operates over a seated plane height of 3.07mm and has a maximum package height of 2.73mm. It is suitable for use in high-speed interface applications.
Sign in to ask questions about the Renesas 89H34H16G2ZCBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H34H16G2ZCBL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1156 |
| PCB | 1156 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.73(Max) |
| Seated Plane Height (mm) | 3.07 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 32 |
| Number of Ports | 16 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H34H16G2ZCBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.