
The 89H48H12BG2ZCBL is a 1156-pin Ball Grid Array (BGA) flip chip package switch from Renesas. It features a plastic package with a seated plane height of 3.07mm and a pin pitch of 1mm. The switch is designed for surface mount applications and supports PCIe Gen2 with 48 lanes and 12 ports. It is suitable for high-speed interface applications.
Sign in to ask questions about the Renesas 89H48H12BG2ZCBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H48H12BG2ZCBL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1156 |
| PCB | 1156 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.73(Max) |
| Seated Plane Height (mm) | 3.07 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Number of Lanes | 48 |
| Number of Ports | 12 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H48H12BG2ZCBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.